SCS
10056
Bag, Static shield, Open Top, Metal-In, 3 mils, 5 W x 6 L In. | SCS 10056
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bag, Static shield, Open Top, Metal-In, 3 mils, 5 W x 6 L In. | SCS 10056
Search Keywords: 10056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:10056
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3923210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 10056 RoHS compliant?
Yes, 10056 is RoHS compliant.
What is the lead time for 10056?
The standard lead time for 10056 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$12.36
25
$10.37
50
$9.78
100
$9.48
250
$9.10
500
$8.81
1,000 +
$8.51
Click for Quote
Log in
to unlock special pricing