Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

SCS Authorized Distributor

10035

A 3 x 5 inch transparent, metal-in static shielding bag designed to protect sensitive electronic components from electrostatic ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 3 x 5 inch transparent, metal-in static shielding bag designed to protect sensitive electronic components from electrostatic discharge.
Search Keywords: 10035
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SCS
Part No: 10035
Unit of Measure: Per Package
RoHS: Yes
HTS: 3923210095
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Material: Aluminum Shield/Polyester/Static Dissipative Polyethylene
Family: 10035
Product Diameter: N/R
Operating Temperature: 121°C to 190 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 10035?
The recommended replacement for 10035 is 19035 from SCS, available from OnlineComponents.com.
Is 10035 RoHS compliant?
Yes, 10035 is RoHS compliant.
What is the lead time for 10035?
The standard lead time for 10035 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160 Packages
Can Ship immediately
On Order:
400   can ship 12/14/26
Minimum Order Quantity:
5 Packages
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.10
25
$6.03
50
$5.93
100
$5.80
250
$5.79
500
$5.78
1,000 +
$5.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!