- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 05400718530
Description
+
Connector Cap (Cover) - 0.480" ID - 0.540" OD.
Search Keywords: 05400718530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:05400718530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.