- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- UP1-3TFU31-UZZ31
Schurter
UP1-3TFU31-UZZ31
Circuit Breaker Undervoltage Protection Switch 2Pole 16A 230VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Undervoltage Protection Switch 2Pole 16A 230VAC
Search Keywords: UP13TFU31UZZ31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:UP1-3TFU31-UZZ31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Undervoltage Protection Switch
-
Voltage Rating:230 VAC
-
Number of Poles:2
-
Current Rating:16 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is UP1-3TFU31-UZZ31 RoHS compliant?
Yes, UP1-3TFU31-UZZ31 is RoHS compliant.
What is the lead time for UP1-3TFU31-UZZ31?
The standard lead time for UP1-3TFU31-UZZ31 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$58.96
10
$13.49
20
$12.72
50
$12.18
100
$11.86
250
$11.39
500 +
$11.11
Click for Quote
Log in
to unlock special pricing