- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TS-701-HT-10P
Description
+
TS CIRCUIT BREAKER
Search Keywords: TS701HT10P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TS-701-HT-10P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal2867
-
Voltage Rating:2502868VAC
-
Number of Poles:12860
-
Current Rating:10 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:10 to 60 °C
-
Mounting:Panel Mount2859
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.34
50
$2.13
300
$2.02
500
$1.99
1,000
$1.96
2,500
$1.93
5,000
$1.90
7,500 +
$1.87
Click for Quote
Log in
to unlock special pricing