- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TMF12-221-16
Description
+
TM12-MSM, Quick connect terminals 6.3 x 0.8 mm, 240 VAC, CBE thermal-magnetic
Search Keywords: TMF1222116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TMF12-221-16
-
Alias/AKA:4410.9016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$50.41
5
$44.98
10
$43.64
30
$41.77
50
$40.05
100
$38.99
250 +
$38.47
Click for Quote
Log in
to unlock special pricing