- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-AKDRL040C0
Description
+
TA45 Series Circuit Breaker, 3 Pole Rocker, 3-Pole Protection, QC Terminals, Red Rocker, Printed White -/o, 4 A
Search Keywords: TA45AKDRL040C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-AKDRL040C0
-
Alias/AKA:4430.3400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$52.36
5
$46.72
16
$45.33
32
$43.39
64
$41.60
112
$36.44
256 +
$35.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments