- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-AHWTL050C0
Schurter
TA45-AHWTL050C0
TA45 Series Circuit Breaker, 2 Pole Push-Button, 2-Pole Protection, QC Terminals, Black Push-Button, Printed White -/o, 5 A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TA45 Series Circuit Breaker, 2 Pole Push-Button, 2-Pole Protection, QC Terminals, Black Push-Button, Printed White -/o, 5 A
Search Keywords: TA45AHWTL050C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-AHWTL050C0
-
Alias/AKA:4430.3509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is TA45-AHWTL050C0 RoHS compliant?
Yes, TA45-AHWTL050C0 is RoHS compliant.
What is the lead time for TA45-AHWTL050C0?
The standard lead time for TA45-AHWTL050C0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$40.15
5
$35.83
20
$34.76
40
$33.27
60
$31.90
100
$28.71
260 +
$27.58
Click for Quote
Log in
to unlock special pricing