- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-AHUTL150C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Push-Button, 1-Pole Protection, QC Terminals, Black Push-Button, Printed White -/o, 15 A
Search Keywords: TA45AHUTL150C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-AHUTL150C0
-
Alias/AKA:4430.0407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$30.07
5
$28.13
20
$26.03
40
$25.28
60
$23.89
100
$21.50
260 +
$20.93
Click for Quote
Log in
to unlock special pricing