- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABTWK160C0
Schurter
TA45-ABTWK160C0
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, White Rocker, Printed Black on/off, 16 A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, White Rocker, Printed Black on/off, 16 A
Search Keywords: TA45ABTWK160C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABTWK160C0
-
Alias/AKA:4430.0904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is TA45-ABTWK160C0 RoHS compliant?
Yes, TA45-ABTWK160C0 is RoHS compliant.
What is the lead time for TA45-ABTWK160C0?
The standard lead time for TA45-ABTWK160C0 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$22.30
5
$20.90
20
$19.70
40
$19.10
60
$18.74
100
$16.55
260 +
$15.81
Click for Quote
Log in
to unlock special pricing