- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABTWF150U4-AZM02
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 15 A, Undervoltage Release Type 1 120VAC, Raised collar with cover, 2 pole, IP54
Search Keywords: TA45ABTWF150U4AZM02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABTWF150U4-AZM02
-
Alias/AKA:4430.3324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$65.21
5
$58.18
12
$56.45
36
$51.81
60
$51.68
108
$45.38
252 +
$44.79
Click for Quote
Log in
to unlock special pricing