- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABTWF070C0-AZM01
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 7 A, Collar with cover, 2 pole, IP54
Search Keywords: TA45ABTWF070C0AZM01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABTWF070C0-AZM01
-
Alias/AKA:4430.0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$25.95
5
$24.27
15
$23.15
30
$22.46
60
$21.50
105
$18.55
255 +
$18.06
Click for Quote
Log in
to unlock special pricing