- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABTWF060U2-AZM11
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 6 A, Undervoltage Release Type 1 240VAC, Partially raised collar with Cover, narrow, 2 pole, IP54
Search Keywords: TA45ABTWF060U2AZM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABTWF060U2-AZM11
-
Alias/AKA:4430.2215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
4
$64.10
7
$54.95
11
$48.95
14 +
$47.97
Click for Quote
Log in
to unlock special pricing