- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABTBL030C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, Black Rocker, Printed White -/o, 3 A
Search Keywords: TA45ABTBL030C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABTBL030C0
-
Alias/AKA:4430.2599
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$16.92
5
$16.36
20
$15.88
40
$15.64
60
$15.50
100
$13.82
260 +
$13.52
Click for Quote
Log in
to unlock special pricing