- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABTBF200C0-701
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, Black Rocker, Embossed -/o, 20 A
Search Keywords: TA45ABTBF200C0701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABTBF200C0-701
-
Alias/AKA:4430.1629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$21.89
5
$20.48
20
$18.95
40
$18.40
60
$18.14
100
$17.40
260 +
$16.93
Click for Quote
Log in
to unlock special pricing