- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABTBF100C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, Black Rocker, Embossed -/o, 10 A
Search Keywords: TA45ABTBF100C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABTBF100C0
-
Alias/AKA:4430.2085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$22.98
5
$21.50
20
$19.90
40
$19.32
60
$19.04
100
$16.43
260 +
$16.00
Click for Quote
Log in
to unlock special pricing