- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABNTH120C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Push-Button, 2-Pole Protection, QC Terminals, Black Push-Button, Printed White on/off, 12 A
Search Keywords: TA45ABNTH120C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABNTH120C0
-
Alias/AKA:4430.2375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$30.60
5
$28.63
10
$27.31
25
$26.49
50
$25.36
100
$21.88
250 +
$21.30
Click for Quote
Log in
to unlock special pricing