- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDWT200C0
Description
+
Circuit Breaker Thermal 2Pole 20A 240VAC/60VDC
Search Keywords: TA45ABDWT200C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDWT200C0
-
Alias/AKA:4430.1067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Thermal
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:N/A
-
Operating Temperature:-10 to 55 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$44.91
5
$30.44
20
$27.78
40
$27.64
60
$26.00
100
$23.54
260 +
$22.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments