- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDWM060C0-AZM02
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Printed Black -/o, 6 A, Raised collar with cover, 2 pole, IP54
Search Keywords: TA45ABDWM060C0AZM02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDWM060C0-AZM02
-
Alias/AKA:4430.2931
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$33.36
5
$31.21
15
$28.88
30
$28.04
60
$26.51
105
$23.86
255 +
$23.22
Click for Quote
Log in
to unlock special pricing