- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDWK050U3-AZM02
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Printed Black on/off, 5 A, Undervoltage Release Type 1 230VAC, Raised collar with cover, 2 pole, IP54
Search Keywords: TA45ABDWK050U3AZM02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDWK050U3-AZM02
-
Alias/AKA:4430.3926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$55.26
5
$49.31
12
$47.84
36
$43.90
60
$43.79
108
$38.46
252 +
$37.95
Click for Quote
Log in
to unlock special pricing