- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDWF100C0-799-AZM01
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 10 A
Search Keywords: TA45ABDWF100C0799AZM01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDWF100C0-799-AZM01
-
Alias/AKA:4430.2581
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$24.51
5
$23.66
15
$22.75
30
$22.42
60
$21.81
105
$21.76
255 +
$21.54
Click for Quote
Log in
to unlock special pricing