- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDBL160C0
Schurter
TA45-ABDBL160C0
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, Black Rocker, Printed White -/o, 16 A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, Black Rocker, Printed White -/o, 16 A
Search Keywords: TA45ABDBL160C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDBL160C0
-
Alias/AKA:4430.2105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is TA45-ABDBL160C0 RoHS compliant?
Yes, TA45-ABDBL160C0 is RoHS compliant.
What is the lead time for TA45-ABDBL160C0?
The standard lead time for TA45-ABDBL160C0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$63.94
5
$41.31
20
$34.57
40
$33.82
60
$28.78
100
$27.09
260 +
$24.17
Click for Quote
Log in
to unlock special pricing