- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDBL150U2
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, Black Rocker, Printed White -/o, 15 A, Undervoltage Release Type 1 240VAC
Search Keywords: TA45ABDBL150U2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDBL150U2
-
Alias/AKA:4430.3392
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$51.84
5
$46.26
14
$44.88
28
$42.96
56
$41.19
112
$36.08
252 +
$35.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments