- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDBL050C0-AZM03
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, Black Rocker, Printed White -/o, 5 A, Raised collar, 2 pole, IP40
Search Keywords: TA45ABDBL050C0AZM03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDBL050C0-AZM03
-
Alias/AKA:4430.2452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$31.86
5
$29.81
15
$27.58
30
$26.78
60
$25.32
105
$22.78
255 +
$22.18
Click for Quote
Log in
to unlock special pricing