- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDBFJ20C0-AZM02
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, Black Rocker, Embossed -/o, 2 A, Raised collar with cover, 2 pole, IP54
Search Keywords: TA45ABDBFJ20C0AZM02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDBFJ20C0-AZM02
-
Alias/AKA:4430.3743
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$34.02
5
$31.82
15
$29.45
30
$28.59
60
$27.03
105
$24.32
255 +
$23.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments