- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABCWMC00U4-798
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, Switch Only, QC Terminals, White Rocker, Printed Black -/o, No Over-Current Protection, Undervoltage Release Type 1 120VAC
Search Keywords: TA45ABCWMC00U4798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABCWMC00U4-798
-
Alias/AKA:4430.2487
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
14
can ship 7/13/26
MOQ for out of Stock Qty:
4
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$73.89
4
$73.70
7
$63.18
11
$56.28
14 +
$55.16
Click for Quote
Log in
to unlock special pricing