- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABCWFC00U4
Schurter
TA45-ABCWFC00U4
TA45 Series Circuit Breaker, 2 Pole Rocker, Switch Only, QC Terminals, White Rocker, Embossed -/o, No Over-Current Protection, ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, Switch Only, QC Terminals, White Rocker, Embossed -/o, No Over-Current Protection, Undervoltage Release Type 1 120VAC
Search Keywords: TA45ABCWFC00U4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABCWFC00U4
-
Alias/AKA:4430.0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
14
Product Guides
+
Frequently Asked Questions
Is TA45-ABCWFC00U4 discontinued?
Yes, TA45-ABCWFC00U4 from Schurter is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TA45-ABCWFC00U4 RoHS compliant?
Yes, TA45-ABCWFC00U4 is RoHS compliant.
What is the lead time for TA45-ABCWFC00U4?
The standard lead time for TA45-ABCWFC00U4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.