- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABCWFC00E4
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, Switch Only, QC Terminals, White Rocker, Embossed -/o, No Over-Current Protection, Undervoltage Release Type 2 120VAC
Search Keywords: TA45ABCWFC00E4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABCWFC00E4
-
Alias/AKA:4430.1189
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$61.38
5
$50.41
14
$44.38
28
$44.16
56
$37.52
112
$34.55
252 +
$31.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments