- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A674F100C0-811
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 20-26v Illumination, Screw Terminals, Green transp. Rocker, Embossed -/o, 10 A
Search Keywords: TA45A674F100C0811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A674F100C0-811
-
Alias/AKA:4430.2595
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$29.82
5
$27.90
20
$25.81
40
$25.07
60
$23.69
100
$23.63
260 +
$23.06
Click for Quote
Log in
to unlock special pricing