- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A343H200C0-AZM02
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, 110-120v Illumination, QC Terminals, Red transp. Rocker, Printed White on/off, 20 A, Raised collar with cover, 2 pole, IP54
Search Keywords: TA45A343H200C0AZM02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A343H200C0-AZM02
-
Alias/AKA:4430.2870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$48.17
5
$42.98
15
$41.70
30
$39.91
60
$38.27
105
$33.53
255 +
$33.09
Click for Quote
Log in
to unlock special pricing