- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A326H060C0-AZM01
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, 220-240v Illumination, QC Terminals, Orange transp. Rocker, Printed White on/off, 6 A, Collar with cover, 2 pole, IP54
Search Keywords: TA45A326H060C0AZM01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A326H060C0-AZM01
-
Alias/AKA:4430.0707
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$44.14
5
$39.38
15
$38.21
30
$36.57
60
$35.07
105
$31.56
255 +
$30.32
Click for Quote
Log in
to unlock special pricing