- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A281MJ15C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 10-13v Illumination, QC Terminals, Shut TerminalClear Rocker, Printed Black -/o, 1.5 A
Search Keywords: TA45A281MJ15C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A281MJ15C0
-
Alias/AKA:4430.3399
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$37.72
5
$33.66
20
$32.66
40
$31.26
60
$29.97
100
$26.98
260 +
$25.91
Click for Quote
Log in
to unlock special pricing