- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A186L150C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 10-13v Illumination, QC Terminals, Orange transp. Rocker, Printed White -/o, 15 A
Search Keywords: TA45A186L150C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A186L150C0
-
Alias/AKA:4430.3321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$51.84
10
$38.88
15
$36.29
20 +
$35.56
Click for Quote
Log in
to unlock special pricing