- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A144H050C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 110-120v Illumination, QC Terminals, Green transp. Rocker, Printed White on/off, 5 A
Search Keywords: TA45A144H050C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A144H050C0
-
Alias/AKA:4430.2909
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$29.32
5
$27.54
20
$25.62
40
$24.93
60
$23.66
100
$21.29
260 +
$20.77
Click for Quote
Log in
to unlock special pricing