- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A143H120E4
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 110-120v Illumination, QC Terminals, Red transp. Rocker, Printed White on/off, 12 A, Undervoltage Release Type 2 120VAC
Search Keywords: TA45A143H120E4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A143H120E4
-
Alias/AKA:4430.2693
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4
$73.39
7
$62.91
11
$56.05
14 +
$54.93
Click for Quote
Log in
to unlock special pricing