- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A141T060C0-865
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 110-120v Illumination, QC Terminals, Clear Rocker, Printed Black on -/o off, 6 A
Search Keywords: TA45A141T060C0865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A141T060C0-865
-
Alias/AKA:4430.3470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$29.51
5
$27.61
20
$25.55
40
$24.81
60
$23.45
100
$23.39
260 +
$22.82
Click for Quote
Log in
to unlock special pricing