- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A126F160C0-753-AZM10
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 220-240v Illumination, QC Terminals, Orange transp. Rocker, Embossed -/o, 16 A
Search Keywords: TA45A126F160C0753AZM10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A126F160C0-753-AZM10
-
Alias/AKA:4430.1393
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$32.42
5
$30.33
20
$28.06
40
$26.86
60
$25.76
100
$25.69
260 +
$25.07
Click for Quote
Log in
to unlock special pricing