- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A121T060C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 220-240v Illumination, QC Terminals, Clear Rocker, Printed Black on -/o off, 6 A
Search Keywords: TA45A121T060C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A121T060C0
-
Alias/AKA:4430.1609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$30.60
5
$28.63
20
$26.49
40
$25.72
60
$24.32
100
$21.88
260 +
$21.30
Click for Quote
Log in
to unlock special pricing