- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CZZ11
Description
+
Customer mounted 1 pole Cover for TA35 Series Circuit Breaker
Search Keywords: TA35CZZ11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CZZ11
-
Alias/AKA:4435.0052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cover
-
Operating Temperature:-30 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,144
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$0.925
300
$0.895
500
$0.882
1,000
$0.816
2,500
$0.793
5,000
$0.775
7,500
$0.765
10,000 +
$0.758
Click for Quote
Log in
to unlock special pricing