- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CKDWF030C0
Schurter
TA35-CKDWF030C0
TA35 Series Circuit Breaker, 3 Pole Rocker, 3 Pole Protected, White Rocker, Embossed -/o, 3 A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TA35 Series Circuit Breaker, 3 Pole Rocker, 3 Pole Protected, White Rocker, Embossed -/o, 3 A
Search Keywords: TA35CKDWF030C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CKDWF030C0
-
Alias/AKA:4435.0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is TA35-CKDWF030C0 RoHS compliant?
Yes, TA35-CKDWF030C0 is RoHS compliant.
What is the lead time for TA35-CKDWF030C0?
The standard lead time for TA35-CKDWF030C0 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$24.94
30
$24.19
50
$23.16
100
$19.98
250
$19.45
500
$19.20
1,000 +
$17.67
Click for Quote
Log in
to unlock special pricing