- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CKDBH120C0
Description
+
TA35 Series Circuit Breaker, 3 Pole Rocker, 3 Pole Protected, Black Rocker, Printed White on/off, 12 A
Search Keywords: TA35CKDBH120C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CKDBH120C0
-
Alias/AKA:4435.0236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$24.94
30
$24.19
50
$23.16
100
$19.98
250
$19.45
500
$19.20
1,000 +
$17.67
Click for Quote
Log in
to unlock special pricing