- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CKDBH100C0
Description
+
TA35 Series Circuit Breaker, 3 Pole Rocker, 3 Pole Protected, Black Rocker, Printed White on/off, 10 A
Search Keywords: TA35CKDBH100C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CKDBH100C0
-
Alias/AKA:4435.0235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermal
-
Voltage Rating:240,415 VAC
-
Number of Poles:3
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$19.70
30
$19.40
50
$18.99
100
$16.75
250
$16.53
500
$16.43
1,000 +
$15.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments