- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CK16FC00C0
Description
+
TA35 Series Circuit Breaker, 3 Pole Rocker, Switch Only, 415V Illumination,Orange transp. Rocker, Embossed -/o, No Over-Current Protection
Search Keywords: TA35CK16FC00C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CK16FC00C0
-
Alias/AKA:4435.0251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$25.68
30
$24.19
50
$23.84
100
$20.58
250
$20.03
500
$19.76
1,000 +
$18.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments