Image is representational - see mfr. specs

TA35-CFTWF200C0

Schurter

Circuit Breaker Thermal 1Pole 20A 240VAC/32VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 20A 240VAC/32VDC
Search Keywords: TA35CFTWF200C0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    TA35-CFTWF200C0
  • Alias/AKA:
    4435.0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Thermal
  • Voltage Rating:
    240,32 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    20 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$7.68
40
$7.57
60
$7.51
100
$6.70
260
$6.56
500
$6.47
1,000 +
$6.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!