- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CFTWF130C0
Description
+
TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, White Rocker, Embossed -/o, 13 A
Search Keywords: TA35CFTWF130C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CFTWF130C0
-
Alias/AKA:4435.0049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
20
$7.68
40
$7.57
60
$7.51
100
$6.70
260
$6.56
500
$6.47
1,000 +
$6.02
Click for Quote
Log in
to unlock special pricing