- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CFTWF100C0
Description
+
TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, White Rocker, Embossed -/o, 10 A
Search Keywords: TA35CFTWF100C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CFTWF100C0
-
Alias/AKA:4435.0241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$9.87
30
$9.58
50
$9.18
100
$8.04
250
$7.63
500
$7.44
1,000 +
$6.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments