- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CFTBHJ10C0
Schurter
TA35-CFTBHJ10C0
TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, Black Rocker, Printed White on/off, 1 A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, Black Rocker, Printed White on/off, 1 A
Search Keywords: TA35CFTBHJ10C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CFTBHJ10C0
-
Alias/AKA:4435.0197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is TA35-CFTBHJ10C0 RoHS compliant?
Yes, TA35-CFTBHJ10C0 is RoHS compliant.
What is the lead time for TA35-CFTBHJ10C0?
The standard lead time for TA35-CFTBHJ10C0 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
20
$11.53
40
$11.01
60
$10.99
100
$9.63
260
$9.10
500
$8.86
1,000 +
$8.25
Click for Quote
Log in
to unlock special pricing