- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CFTBF050C0
Description
+
Circuit Breaker Thermal 1Pole 5A 240VAC 32VDC
Search Keywords: TA35CFTBF050C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CFTBF050C0
-
Alias/AKA:4435.0173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Thermal
-
Voltage Rating:240,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
20
$9.58
40
$9.18
60
$9.16
100
$8.04
260
$7.63
500
$7.44
1,000 +
$6.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments