- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CBTWM060C0-CZM21
Description
+
TA35 Series Circuit Breaker, 2 Pole Rocker, 1 Pole Protected, White Rocker, Printed Black -/o, 6 A, Transparent Cover, 2 pole, IP65
Search Keywords: TA35CBTWM060C0CZM21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CBTWM060C0-CZM21
-
Alias/AKA:4435.0332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$16.92
30
$16.42
50
$15.94
100
$14.14
250
$13.56
500
$13.20
1,000 +
$12.30
Click for Quote
Log in
to unlock special pricing