- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CBDWFJ10C0-CZM23
Description
+
TA35 Series Circuit Breaker, 2 Pole Rocker, 2 Pole Protected, White Rocker, Embossed -/o, 1 A, Raised collar with Transparent cover, 2 pole, IP65
Search Keywords: TA35CBDWFJ10C0CZM23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CBDWFJ10C0-CZM23
-
Alias/AKA:4435.0465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$24.35
30
$23.63
50
$22.61
100
$19.52
250
$19.00
500
$18.75
1,000 +
$17.25
Click for Quote
Log in
to unlock special pricing